
100355QC | |
|---|---|
DigiKey Part Number | 2156-100355QC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100355QC |
Description | IC D-TYPE TRANSP 4:4 28-PLCC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 4:4 IC Standard 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.6ns |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 28-LCC (J-Lead) |
Circuit 4:4 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply -4.2V ~ -5.7V |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,09940 € | 254,97 € |
| Unit Price without VAT: | 5,09940 € |
|---|---|
| Unit Price with VAT: | 6,06829 € |

