
100355DC | |
|---|---|
DigiKey Part Number | 2156-100355DC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100355DC |
Description | IC D-TYPE TRANSP 4:4 24-CERDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 4:4 IC Standard 24-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 4:4 | |
Output Type | Standard | |
Voltage - Supply | -4.2V ~ -5.7V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.6ns | |
Current - Output High, Low | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.400", 10.16mm) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 623 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,61618 € | 258,95 € |
| Unit Price without VAT: | 7,61618 € |
|---|---|
| Unit Price with VAT: | 9,06325 € |

