
100353QI | |
|---|---|
DigiKey Part Number | 2156-100353QI-ND |
Manufacturer | |
Manufacturer Product Number | 100353QI |
Description | IC FF D-TYPE SGL 8-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 28-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 425 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Current - Quiescent (Iq) | 61 mA | |
Input Capacitance | 0.6 pF | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-PLCC (11.43x11.43) | |
Package / Case | 28-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 2831 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,81000 € | 254,05 € |
| Unit Price without VAT: | 50,81000 € |
|---|---|
| Unit Price with VAT: | 60,46390 € |

