
100353QCX | |
|---|---|
DigiKey Part Number | 2156-100353QCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100353QCX |
Description | IC FF D-TYPE SGL 8-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 28-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Clock Frequency 425 MHz |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply -4.2V ~ -5.7V |
Part Status Active | Current - Quiescent (Iq) 122 mA |
Function Standard | Operating Temperature 0°C ~ 85°C (TC) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Elements 1 | Package / Case 28-LCC (J-Lead) |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 2250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,36000 € | 257,24 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

