
100351WRQMLV | |
|---|---|
DigiKey Part Number | 2156-100351WRQMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100351WRQMLV |
Description | IC FF D-TYPE SINGLE 6BIT 24-CFP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 24-CFlatPack |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 2.2ns @ 5V, 3pF |
Manufacturer National Semiconductor | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply -4.2V ~ -5.7V |
Part Status Active | Current - Quiescent (Iq) 135 mA |
Function Master Reset | Operating Temperature -55°C ~ 125°C (TC) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 24-CFP |
Number of Elements 1 | Package / Case 24-CFlatPack |
Number of Bits per Element 6 | Base Product Number |
Clock Frequency 375 MHz |
| Bulk: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,44000 € | 574,44 € |
| Unit Price without VAT: | 574,44000 € |
|---|---|
| Unit Price with VAT: | 683,58360 € |

