
100351SC | |
|---|---|
DigiKey Part Number | 2156-100351SC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100351SC |
Description | IC FF D-TYPE SINGLE 6BIT 24-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 375 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOP | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Tube: | 3362 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,85377 € | 257,25 € |
| Unit Price without VAT: | 4,85377 € |
|---|---|
| Unit Price with VAT: | 5,77599 € |

