
100341WFQMLV | |
|---|---|
DigiKey Part Number | 2156-100341WFQMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100341WFQMLV |
Description | IC REG D-TYP PSH PUL 8BIT 24CDIP |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 8 Bit 24-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register, D-Type | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.400", 10.16mm) | |
Supplier Device Package | 24-CERDIP | |
Base Product Number |
| Bulk: | 188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,77000 € | 544,77 € |
| Unit Price without VAT: | 544,77000 € |
|---|---|
| Unit Price with VAT: | 648,27630 € |

