
100341QI | |
|---|---|
DigiKey Part Number | 2156-100341QI-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100341QI |
Description | IC SR PUSH-PULL 8BIT 28-PLCC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.43x11.43) | |
Base Product Number |
| Bulk: | 1190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,23073 € | 255,46 € |
| Unit Price without VAT: | 6,23073 € |
|---|---|
| Unit Price with VAT: | 7,41457 € |

