
100341J-QMLV | |
|---|---|
DigiKey Part Number | 2156-100341J-QMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100341J-QMLV |
Description | IC REG D-TYP PSH PUL 8BIT 24CDIP |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 8 Bit 24-CERDIP |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer National Semiconductor | Voltage - Supply 4.2V ~ 5.7V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Register, D-Type | Package / Case 24-CDIP (0.400", 10.16mm) |
Output Type Push-Pull | Supplier Device Package 24-CERDIP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,60000 € | 396,60 € |
| Unit Price without VAT: | 396,60000 € |
|---|---|
| Unit Price with VAT: | 471,95400 € |

