
100336QC | |
|---|---|
DigiKey Part Number | 2156-100336QC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100336QC |
Description | IC SHIFT REGTR COMP 4BIT 28-PLCC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Tube: | 1435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,68000 € | 256,32 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |

