
100336PC | |
|---|---|
DigiKey Part Number | 2156-100336PC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100336PC |
Description | IC REG BIDIRECT COMP 4BIT 24PDIP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 24-PDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer Fairchild Semiconductor | Voltage - Supply -4.2V ~ -5.7V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Register, Bidirectional | Package / Case 24-DIP (0.400", 10.16mm) |
Output Type Complementary | Supplier Device Package 24-PDIP |
Number of Elements 1 | Base Product Number |
| Bulk: | 2099 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,74455 € | 255,57 € |
| Unit Price without VAT: | 7,74455 € |
|---|---|
| Unit Price with VAT: | 9,21601 € |

