
100336J-QMLV | |
|---|---|
DigiKey Part Number | 2156-100336J-QMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100336J-QMLV |
Description | IC REG BIDIRECT COMP 4BIT 24CDIP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register, Bidirectional | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Serial to Parallel | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Bulk: | 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,00000 € | 404,00 € |
| Unit Price without VAT: | 404,00000 € |
|---|---|
| Unit Price with VAT: | 480,76000 € |

