
100331QIX | |
|---|---|
DigiKey Part Number | 2156-100331QIX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100331QIX |
Description | IC FF D-TYPE TPL 1-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 3 Element D-Type 1 Bit Positive Edge 28-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Clock Frequency | 400 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Package / Case | 28-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 3444 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,03451 € | 256,76 € |
| Unit Price without VAT: | 5,03451 € |
|---|---|
| Unit Price with VAT: | 5,99107 € |

