
100331QI | |
|---|---|
DigiKey Part Number | 2156-100331QI-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100331QI |
Description | IC FF D-TYPE TPL 1-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 3 Element D-Type 1 Bit Positive Edge 28-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Clock Frequency 400 MHz |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply -4.2V ~ -5.7V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TC) |
Function Master Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 28-PLCC (11.51x11.51) |
Output Type Complementary | Package / Case 28-LCC (J-Lead) |
Number of Elements 3 | Base Product Number |
Number of Bits per Element 1 |
| Tube: | 2173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,12222 € | 256,40 € |
| Unit Price without VAT: | 7,12222 € |
|---|---|
| Unit Price with VAT: | 8,47544 € |

