
100331J-QMLV | |
|---|---|
DigiKey Part Number | 2156-100331J-QMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100331J-QMLV |
Description | IC FF D-TYPE SGL 3-BIT 24-CERDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 3 Bit Positive Edge 24-CDIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 3 | |
Clock Frequency | 400 MHz | |
Max Propagation Delay @ V, Max CL | 2ns @ 5V, 3pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Current - Quiescent (Iq) | 50 mA | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Through Hole | |
Supplier Device Package | 24-CERDIP | |
Package / Case | 24-CDIP (0.400", 10.16mm) | |
Base Product Number |
| Bulk: | 104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,41000 € | 411,41 € |
| Unit Price without VAT: | 411,41000 € |
|---|---|
| Unit Price with VAT: | 489,57790 € |

