
100331DC | |
|---|---|
DigiKey Part Number | 2156-100331DC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100331DC |
Description | IC FF D-TYPE TPL 1-BIT 24-CERDIP |
Customer Reference | |
Detailed Description | Flip Flop 3 Element D-Type 1 Bit Positive Edge 24-CDIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Category | Clock Frequency 400 MHz |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply -4.2V ~ -5.7V |
Part Status Active | Current - Quiescent (Iq) 122 mA |
Function Master Reset | Operating Temperature 0°C ~ 85°C (TC) |
Type D-Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 24-CERDIP |
Number of Elements 3 | Package / Case 24-CDIP (0.400", 10.16mm) |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 993 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,69243 € | 258,47 € |
| Unit Price without VAT: | 3,69243 € |
|---|---|
| Unit Price with VAT: | 4,39399 € |

