
100328QC | |
|---|---|
DigiKey Part Number | 2156-100328QC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100328QC |
Description | IC XLTR MS BIDIR 28-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 8 Circuit 1 Channel 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 8 | |
Channels per Circuit | 1 | |
Input Signal | ECL, TTL | |
Output Signal | ECL, TTL | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Bulk: | 1316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,71630 € | 262,34 € |
| Unit Price without VAT: | 9,71630 € |
|---|---|
| Unit Price with VAT: | 11,56240 € |

