
100325QI | |
|---|---|
DigiKey Part Number | 2156-100325QI-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100325QI |
Description | IC XLTR MS UNIDIR 28-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 6 Channel 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Input Signal | ECL | |
Output Signal | TTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Tube: | 1683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,94070 € | 255,45 € |
| Unit Price without VAT: | 5,94070 € |
|---|---|
| Unit Price with VAT: | 7,06943 € |

