
100324W-QMLV | |
|---|---|
DigiKey Part Number | 2156-100324W-QMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100324W-QMLV |
Description | IC XLTR MS UNIDIR 24-CFP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 6 Channel 24-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Output Signal | ECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFP | |
Base Product Number |
| Bulk: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,82000 € | 425,82 € |
| Unit Price without VAT: | 425,82000 € |
|---|---|
| Unit Price with VAT: | 506,72580 € |

