
100324QCX | |
|---|---|
DigiKey Part Number | 2156-100324QCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100324QCX |
Description | IC XLTR MS UNIDIR 28-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 6 Channel 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Input Signal TTL |
Manufacturer Fairchild Semiconductor | Output Signal ECL |
Packaging Bulk | Output Type Differential |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC (11.51x11.51) |
Channels per Circuit 6 | Base Product Number |
| Bulk: | 1363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,76792 € | 252,70 € |
| Unit Price without VAT: | 4,76792 € |
|---|---|
| Unit Price with VAT: | 5,67382 € |

