
100324J-QMLV | |
|---|---|
DigiKey Part Number | 2156-100324J-QMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100324J-QMLV |
Description | IC XLTR MS UNIDIR 24-CERDIP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 6 Channel 24-CERDIP |
Datasheet | Datasheet |
Category | Output Signal ECL |
Manufacturer National Semiconductor | Output Type Differential |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Active | Mounting Type Through Hole |
Translator Type Mixed Signal | Package / Case 24-CDIP (0.400", 10.16mm) |
Channel Type Unidirectional | Supplier Device Package 24-CERDIP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 6 |
| Bulk: | 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,23000 € | 413,23 € |
| Unit Price without VAT: | 413,23000 € |
|---|---|
| Unit Price with VAT: | 491,74370 € |

