Buffer, Non-Inverting 9 Element 1 Bit per Element Output 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100322PC

DigiKey Part Number
2156-100322PC-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
100322PC
Description
IC BUFF -4.2V/-5.7V 24-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 9 Element 1 Bit per Element Output 24-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
50mA, -
Manufacturer
Fairchild Semiconductor
Voltage - Supply
-4.2V ~ -5.7V
Packaging
Bulk
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
24-DIP (0.400", 10.16mm)
Number of Elements
9
Supplier Device Package
24-PDIP
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.060
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1060
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1082,37120 €256,09 €
Unit Price without VAT:2,37120 €
Unit Price with VAT:2,82173 €