
100321QC | |
|---|---|
DigiKey Part Number | 2156-100321QC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100321QC |
Description | IC INVERTER 9CH 1-INP 28PLCC |
Customer Reference | |
Detailed Description | Inverter IC 9 Channel 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 9 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Current - Quiescent (Max) | 65 mA | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 1.6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Package / Case | 28-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 2640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 2,03102 € | 257,94 € |
| Unit Price without VAT: | 2,03102 € |
|---|---|
| Unit Price with VAT: | 2,41691 € |

