
100319QI | |
|---|---|
DigiKey Part Number | 2156-100319QI-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100319QI |
Description | IC BUFF -4.2V/-5.7V 28-PLCC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element Complementary Output 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Category | Output Type Complementary |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 100mA, - |
Packaging Bulk | Voltage - Supply -4.2V ~ -5.7V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TC) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 28-LCC (J-Lead) |
Number of Bits per Element 6 | Supplier Device Package 28-PLCC (11.43x11.43) |
| Bulk: | 1855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,47053 € | 254,82 € |
| Unit Price without VAT: | 4,47053 € |
|---|---|
| Unit Price with VAT: | 5,31993 € |

