
100316QI | |
|---|---|
DigiKey Part Number | 2156-100316QI-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100316QI |
Description | IC TRANSCEIVER 4/0 28PLCC |
Customer Reference | |
Detailed Description | 4/0 Driver 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Category | Voltage - Supply -4.2V ~ -5.7V |
Manufacturer Fairchild Semiconductor | Operating Temperature -40°C ~ 85°C (TC) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-LCC (J-Lead) |
Type Driver | Supplier Device Package 28-PLCC (11.43x11.43) |
Number of Drivers/Receivers 4/0 |
| Bulk: | 1668 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,04556 € | 254,87 € |
| Unit Price without VAT: | 4,04556 € |
|---|---|
| Unit Price with VAT: | 4,81422 € |

