
100314W-QMLV | |
|---|---|
DigiKey Part Number | 2156-100314W-QMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100314W-QMLV |
Description | IC TRANSCEIVER 0/5 24CFP |
Customer Reference | |
Detailed Description | 0/5 Receiver 24-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/5 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFP |
| Bulk: | 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,82000 € | 425,82 € |
| Unit Price without VAT: | 425,82000 € |
|---|---|
| Unit Price with VAT: | 506,72580 € |

