
100314DC | |
|---|---|
DigiKey Part Number | 2156-100314DC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100314DC |
Description | IC TRANSCEIVER 0/5 24CERDIP |
Customer Reference | |
Detailed Description | 0/5 Receiver 24-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/5 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.400", 10.16mm) | |
Supplier Device Package | 24-CERDIP |
| Bulk: | 346 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,51807 € | 257,53 € |
| Unit Price without VAT: | 4,51807 € |
|---|---|
| Unit Price with VAT: | 5,37650 € |

