Buffer, Inverting, Non-Inverting 1 Element 4 Bit per Element Output 28-PLCC (11.43x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100313QI

DigiKey Part Number
2156-100313QI-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
100313QI
Description
IC BUFF -4.2V/-5.7V 28-PLCC
Customer Reference
Detailed Description
Buffer, Inverting, Non-Inverting 1 Element 4 Bit per Element Output 28-PLCC (11.43x11.43)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
50mA, -
Manufacturer
Fairchild Semiconductor
Voltage - Supply
-4.2V ~ -5.7V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting, Non-Inverting
Package / Case
28-LCC (J-Lead)
Number of Elements
1
Supplier Device Package
28-PLCC (11.43x11.43)
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.060
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4060
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
475,42298 €254,88 €
Unit Price without VAT:5,42298 €
Unit Price with VAT:6,45335 €