
100311QCX | |
|---|---|
DigiKey Part Number | 2156-100311QCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100311QCX |
Description | IC CLOCK DRIVER 28PLCC |
Customer Reference | |
Detailed Description | Clock Driver IC 750MHz 1 28-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Driver | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 750MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 4461 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,59800 € | 252,89 € |
| Unit Price without VAT: | 4,59800 € |
|---|---|
| Unit Price with VAT: | 5,47162 € |

