
100302SC | |
|---|---|
DigiKey Part Number | 2156-100302SC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100302SC |
Description | IC NOR/OR GATE 5-CIR 2-IN 24SOP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 5 Circuit 2 Input 24-SOP |
Datasheet | Datasheet |
Category | Output Type Differential |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.2V ~ 5.7V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Circuits 5 | Supplier Device Package 24-SOP |
Number of Inputs 2 | Base Product Number |
Schmitt Trigger Input No |
| Tube: | 1615 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,52131 € | 255,58 € |
| Unit Price without VAT: | 1,52131 € |
|---|---|
| Unit Price with VAT: | 1,81036 € |

