
100302QC | |
|---|---|
DigiKey Part Number | 2156-100302QC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100302QC |
Description | IC NOR/OR GATE 5-CIR 2-IN 28PLCC |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 5 Circuit 2 Input 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 5 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Tube: | 1090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,53873 € | 258,95 € |
| Unit Price without VAT: | 2,53873 € |
|---|---|
| Unit Price with VAT: | 3,02109 € |

