
100301W-QMLV | |
|---|---|
DigiKey Part Number | 2156-100301W-QMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100301W-QMLV |
Description | IC NOR/OR GATE 15-IN |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable Circuit 15 Input (5, 5, 5) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Inputs | 15 Input (5, 5, 5) | |
Voltage - Supply | 4.2V ~ 5.7V | |
Base Product Number |
| Bulk: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,49000 € | 390,49 € |
| Unit Price without VAT: | 390,49000 € |
|---|---|
| Unit Price with VAT: | 464,68310 € |

