
100250DC | |
|---|---|
DigiKey Part Number | 2156-100250DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100250DC |
Description | IC TRANSCEIVER FULL 5/5 24CDIP |
Customer Reference | |
Detailed Description | 5/5 Transceiver Full 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 5/5 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 4,04484 € | 258,87 € |
| Unit Price without VAT: | 4,04484 € |
|---|---|
| Unit Price with VAT: | 4,81336 € |

