
100181DC | |
|---|---|
DigiKey Part Number | 2156-100181DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100181DC |
Description | IC ARITH LOGIC UNIT 4BIT 24CDIP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Arithmetic Logic Unit | |
Supply Voltage | -4.2V ~ -5.7V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Bulk: | 957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,11531 € | 259,69 € |
| Unit Price without VAT: | 8,11531 € |
|---|---|
| Unit Price with VAT: | 9,65722 € |

