
100179W-MIL | |
|---|---|
DigiKey Part Number | 2156-100179W-MIL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100179W-MIL |
Description | IC LOOK CARRY GENTR 4BIT 24-CDIP |
Customer Reference | |
Detailed Description | Look-ahead Carry Generator IC 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Look-ahead Carry Generator | |
Supply Voltage | -4.2V ~ -5.7V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP | |
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Bulk: | 754 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,52538 € | 266,83 € |
| Unit Price without VAT: | 20,52538 € |
|---|---|
| Unit Price with VAT: | 24,42520 € |

