
100179FC | |
|---|---|
DigiKey Part Number | 2156-100179FC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100179FC |
Description | IC LOOK CARRY GENTR 4BIT 24CFTPK |
Customer Reference | |
Detailed Description | Look-ahead Carry Generator IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Look-ahead Carry Generator | |
Supply Voltage | -4.2V ~ -5.7V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 938 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 6,01558 € | 258,67 € |
| Unit Price without VAT: | 6,01558 € |
|---|---|
| Unit Price with VAT: | 7,15854 € |

