
100165DCQR | |
|---|---|
DigiKey Part Number | 2156-100165DCQR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100165DCQR |
Description | IC ENCODER 1 X 8:4 24-CDIP |
Customer Reference | |
Detailed Description | Encoder 1 x 8:4 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Encoder | |
Circuit | 1 x 8:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP | |
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Bulk: | 1750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,20836 € | 256,71 € |
| Unit Price without VAT: | 4,20836 € |
|---|---|
| Unit Price with VAT: | 5,00795 € |

