
100145DCQR | |
|---|---|
DigiKey Part Number | 2156-100145DCQR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100145DCQR |
Description | IC REG FILE NON INV 4BIT 24CDIP |
Customer Reference | |
Detailed Description | Shift Register File 1 Element 4 Bit 24-CDIP |
Datasheet | Datasheet |
Category | Number of Elements 1 |
Manufacturer National Semiconductor | Number of Bits per Element 4 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 24-CDIP (0.600", 15.24mm) |
Logic Type Register File | Supplier Device Package 24-CDIP |
Output Type Non-Inverted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,51889 € | 257,01 € |
| Unit Price without VAT: | 9,51889 € |
|---|---|
| Unit Price with VAT: | 11,32748 € |

