
100142DC | |
|---|---|
DigiKey Part Number | 2156-100142DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100142DC |
Description | SRAM, 4X4 |
Customer Reference | |
Detailed Description | CAM Memory IC 16bit Parallel 4.5 ns 24-CDIP |
Datasheet | Datasheet |
Category | Memory Organization 4 x 4 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Access Time 4.5 ns |
Part Status Active | Operating Temperature 0°C ~ 85°C (TC) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 24-CDIP |
Technology CAM | Base Product Number |
Memory Size |
| Bulk: | 118 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,91000 € | 257,66 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |

