
100131FCQL | |
|---|---|
DigiKey Part Number | 2156-100131FCQL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100131FCQL |
Description | IC FF D-TYPE SINGLE 3-BIT |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 3 Bit Positive Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 3 | |
Clock Frequency | 350 MHz | |
Max Propagation Delay @ V, Max CL | 2.15ns @ 5V, 3pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Bulk: | 1081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,29265 € | 259,34 € |
| Unit Price without VAT: | 5,29265 € |
|---|---|
| Unit Price with VAT: | 6,29825 € |

