
100130FC | |
|---|---|
DigiKey Part Number | 2156-100130FC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100130FC |
Description | IC D-TYPE TRANSP 3:3 24CFLATPACK |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 3:3 IC Tri-State, Non-Inverted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 3:3 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | -4.2V ~ -5.7V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 1518 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,89679 € | 259,53 € |
| Unit Price without VAT: | 4,89679 € |
|---|---|
| Unit Price with VAT: | 5,82718 € |

