
100130DCQR | |
|---|---|
DigiKey Part Number | 2156-100130DCQR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100130DCQR |
Description | IC D-TYPE TRANSP 3:3 24-CDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 3:3 IC Complementary 24-CDIP |
Datasheet | Datasheet |
Category | Voltage - Supply -4.2V ~ -5.7V |
Mfr | Independent Circuits 1 |
Series | Delay Time - Propagation 2ns |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 24-CDIP (0.600", 15.24mm) |
Circuit 3:3 | Supplier Device Package |
Output Type Complementary | Base Product Number |
| Bulk: | 3579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,28350 € | 257,01 € |
| Unit Price without VAT: | 4,28350 € |
|---|---|
| Unit Price with VAT: | 5,09737 € |

