
100126J-MIL | |
|---|---|
DigiKey Part Number | 2156-100126J-MIL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100126J-MIL |
Description | IC TRANSCEIVER 9/0 24CDIP |
Customer Reference | |
Detailed Description | 9/0 Driver 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 9/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number | - |
| Bulk: | 1401 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,58529 € | 264,95 € |
| Unit Price without VAT: | 15,58529 € |
|---|---|
| Unit Price with VAT: | 18,54650 € |

