Image for 100124FC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100124FC

DigiKey Part Number
2156-100124FC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
100124FC
Description
IC XLTR MS UNIDIR 24-CFP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 6 Channel 24-CFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
TTL
Manufacturer
National Semiconductor
Output Signal
ECL
Series
Output Type
Inverted
Packaging
Bulk
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
24-CFlatPack
Channel Type
Unidirectional
Supplier Device Package
24-CFP
Number of Circuits
1
Base Product Number
Channels per Circuit
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 876
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:876
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
534,78491 €253,60 €
Unit Price without VAT:4,78491 €
Unit Price with VAT:5,69404 €