Buffer, Non-Inverting 1 Element 6 Bit per Element Output 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100123DCQR

DigiKey Part Number
2156-100123DCQR-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
100123DCQR
Description
IC BUFF -4.2V/-5.7V 24-CDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element Output 24-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
6
Manufacturer
National Semiconductor
Voltage - Supply
-4.2V ~ -5.7V
Packaging
Bulk
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
24-CDIP (0.600", 15.24mm)
Number of Elements
1
Supplier Device Package
24-CDIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.165
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3165
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
793,22962 €255,14 €
Unit Price without VAT:3,22962 €
Unit Price with VAT:3,84325 €