
100122W-MIL | |
|---|---|
DigiKey Part Number | 2156-100122W-MIL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100122W-MIL |
Description | IC BUFF NON-INVERT -5.7V 24-CFP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 9 Bit per Element Output 24-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFP | |
Base Product Number | - |
| Bulk: | 470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,86235 € | 252,66 € |
| Unit Price without VAT: | 14,86235 € |
|---|---|
| Unit Price with VAT: | 17,68620 € |

