Buffer, Non-Inverting 1 Element 9 Bit per Element Output 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100122DCQR

DigiKey Part Number
2156-100122DCQR-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
100122DCQR
Description
IC BUFF -4.2V/-5.7V 24-CDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 9 Bit per Element Output 24-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
9
Manufacturer
National Semiconductor
Voltage - Supply
-4.2V ~ -5.7V
Packaging
Bulk
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
24-CDIP (0.600", 15.24mm)
Number of Elements
1
Supplier Device Package
24-CDIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:138
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
435,94070 €255,45 €
Unit Price without VAT:5,94070 €
Unit Price with VAT:7,06943 €