
100121FC | |
|---|---|
DigiKey Part Number | 2156-100121FC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100121FC |
Description | IC INVERTER 9CH 9-INP 24CFLATPK |
Customer Reference | |
Detailed Description | Inverter IC 9 Channel 24-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 9 | |
Number of Inputs | 9 | |
Features | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Current - Output High, Low | - | |
Input Logic Level - Low | 1.49V | |
Input Logic Level - High | 0.88V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-CFlatPack | |
Package / Case | 24-CFlatPack | |
Base Product Number |
| Bulk: | 271 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,69200 € | 258,44 € |
| Unit Price without VAT: | 3,69200 € |
|---|---|
| Unit Price with VAT: | 4,39348 € |

