Inverter IC 9 Channel 24-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100121DCQR

DigiKey Part Number
2156-100121DCQR-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
100121DCQR
Description
IC INVERTER 9CH 9-INP 24CERDIP
Customer Reference
Detailed Description
Inverter IC 9 Channel 24-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
9
Number of Inputs
9
Features
-
Voltage - Supply
4.2V ~ 5.7V
Current - Output High, Low
-
Input Logic Level - Low
1.49V
Input Logic Level - High
0.88V
Max Propagation Delay @ V, Max CL
-
Operating Temperature
0°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
24-CERDIP
Package / Case
24-CDIP (0.400", 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.021
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2021
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
743,49405 €258,56 €
Unit Price without VAT:3,49405 €
Unit Price with VAT:4,15792 €