Inverter IC 9 Channel 24-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100121A

DigiKey Part Number
2156-100121A-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
100121A
Description
IC INVERTER 9CH 1-INP 24CERDIP
Customer Reference
Detailed Description
Inverter IC 9 Channel 24-CERDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
1.49V
Mfr
Input Logic Level - High
0.88V
Packaging
Bulk
Operating Temperature
0°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
Supplier Device Package
24-CERDIP
Number of Circuits
9
Package / Case
24-CDIP (0.400", 10.16mm)
Number of Inputs
1
Base Product Number
Voltage - Supply
4.2V ~ 5.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:415
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
375,90333 €227,71 €
Unit Price without VAT:75,90333 €
Unit Price with VAT:90,32496 €